Analog Devices AD7541AJP technical specifications.
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.6us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7541AJP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
