
The AD7541AJPZ is a 12-bit single digital-to-analog converter (DAC) from Analog Devices. It operates from a 15V supply voltage and features a settling time of 600ns. The device is packaged in a PLCC package, suitable for surface mount applications. The AD7541AJPZ is RoHS compliant and can be used in a variety of applications where high accuracy and fast conversion times are required. It is rated for operation over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7541AJPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Differential Output | Yes |
| Full Scale Error | 8LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7541AJPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
