12-bit monolithic multiplying digital-to-analog converter (DAC) featuring a parallel interface and single supply operation. This CMOS DAC offers a 12-bit resolution with a differential output and a settling time of 600ns. Integral nonlinearity is 1LSB, with a full-scale error of 8LSB. Designed for surface mounting, it is available in a PLCC package with tin, matte contact plating and is RoHS compliant. Operating supply voltage ranges from 5V to 16V, with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7541AJPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7541AJPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7541AJPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.