
12-bit Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 600ns settling time and a single channel output. Operates with a supply voltage range of 5V to 16V, with a typical operating voltage of 15V. Packaged in a 18-pin PDIP with tin/lead contact plating, suitable for through-hole mounting. Offers 0.5LSB integral nonlinearity and 5LSB full-scale error.
Analog Devices AD7541AKN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7541AKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
