
12-bit monolithic multiplying digital-to-analog converter (DAC) featuring a parallel input interface. This general-purpose DAC offers a differential output and a resolution of 12 bits. Key specifications include a full-scale error of 5 LSB and integral nonlinearity (INL) of 0.5 LSB. It operates with a supply voltage range of 5V to 16V, a reference voltage of 10V, and a settling time of 0.6µs. Packaged in a PDIP for through-hole mounting, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7541AKNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 0.6us |
| Supply Current | 2mA |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7541AKNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
