12-bit monolithic multiplying digital-to-analog converter (DAC) featuring a parallel interface and a single supply type. This CMOS DAC offers a 12-bit resolution with a settling time of 600ns and a full-scale error of 5 LSB, complemented by an integral nonlinearity (INL) of 0.5 LSB. It supports a differential output and operates within a supply voltage range of 5V to 16V, with a typical operating voltage of 15V. Packaged in a PLCC case with tin matte contact plating, this surface-mount component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7541AKPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7541AKPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
