
The AD7541AKR-REEL is a 12-bit digital-to-analog converter from Analog Devices. It operates from a supply voltage of 5 to 16 volts and has a maximum operating temperature of 70°C. The device is available in a surface mount SOIC W package and is packaged on a tape and reel. It features a settling time of 0.6 microseconds and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.6us |
| RoHS | Not Compliant |
