
Monolithic multiplying digital-to-analog converter (DAC) featuring 12-bit resolution. This single-channel DAC offers a parallel interface and a differential output. Key performance specifications include a full-scale error of 5 LSB and integral nonlinearity (INL) of 0.5 LSB. Operating supply voltage ranges from 5V to 16V, with a typical operating voltage of 15V. The component is housed in a SOIC package with tin, matte contact plating and is designed for surface mounting.
Analog Devices AD7541AKRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7541AKRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
