
12-bit Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 600ns settling time and a single channel output. Operates with a supply voltage range of 5V to 16V, with a typical operating voltage of 15V. Integral Nonlinearity (INL) is 0.5LSB, and Full Scale Error is 5LSB. Packaged in a CDIP (CERDIP-18) with Tin/Lead contact plating, suitable for through-hole mounting. Maximum power dissipation is 450mW, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7541ATQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7541ATQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7541A |
| Settling Time | 600ns |
| Supply Type | Single |
| Voltage | 17V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7541ATQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
