The AD7541ATQ/883B is a 12-bit digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 15V and has a maximum supply current of 2mA. The device is packaged in a glass sealed CERDIP-18 and is rated for operation over the temperature range of -55 to 125°C. The AD7541ATQ/883B meets the screening level requirements of MIL-STD-883 Class B.
Analog Devices AD7541ATQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.