12-bit multiplying IOUT DAC with 0.5LSB Integral Nonlinearity (INL) and 1LSB Full Scale Error. Features a parallel interface, bipolar/unipolar output polarity, and a settling time of 2µs. Operates with a 5V supply voltage, accepting input voltages from -10V to 10V and providing output voltages from 0µV to 20V. Packaged in a 19.43mm x 6.61mm x 4.32mm DIP with tin-matte contact plating, suitable for through-hole mounting.
Analog Devices AD7542GKNZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 1LSB |
| Height | 4.32mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7542GKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.