
12-bit CMOS multiplying digital-to-analog converter (DAC) with a 4-bit bus interface. Features 0.5 LSB integral nonlinearity and 2 LSB full-scale error. Operates with a 5V supply voltage, accepting input voltages from -10V to 10V and producing output voltages from 0µV to 20V. This through-hole component is housed in a DIP package with Tin/Lead contact plating and a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices AD7542GTQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7542GTQ/883B technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7542 |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7542GTQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
