
12-bit CMOS multiplying digital-to-analog converter (DAC) with a 4-bit bus interface. Features integral nonlinearity (INL) of 0.5 LSB and full-scale error of 4 LSB. Offers a differential output and operates with a supply voltage of 5V, ranging from 4.75V to 5.25V. This through-hole mounted component is housed in a DIP package with matte tin contact plating and a settling time of 2µs.
Analog Devices AD7542KNZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Current | 2.5mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7542KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
