
The AD7542KP is a 12-bit single digital-to-analog converter from Analog Devices. It features a differential output and is available in an LCC-20 package. The device operates over a temperature range of -40°C to 85°C and is designed for use in parallel interface applications. The AD7542KP has a settling time of 2us and is not RoHS compliant.
Analog Devices AD7542KP technical specifications.
| Package/Case | LCC |
| Differential Output | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7542KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
