
12-bit multiplying digital-to-analog converter (DAC) with a 4-bit bus interface. Features integral nonlinearity (INL) of 0.5 LSB and full-scale error of 4 LSB. Offers a differential output and a settling time of 2 µs. Operates with a supply voltage of 5V, supporting a wide temperature range from -55°C to 125°C. Packaged in a DIP format with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7542KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7542KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
