
12-bit CMOS multiplying digital-to-analog converter (DAC) featuring a 4-bit bus interface. Offers a differential output with a full-scale error of 4 LSB and integral nonlinearity of 0.5 LSB. Operates with a single supply voltage of 5V, supporting input voltages from -10V to 10V and producing output voltages from 0µV to 20V. Designed for surface mount applications with a DIP package and tin matte contact plating, packaged in tape and reel.
Sign in to ask questions about the Analog Devices AD7542KPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7542KPZ-REEL technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7542KPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
