12-bit CMOS multiplying digital-to-analog converter (DAC) with a 4-bit bus interface. Features a single DAC channel, bipolar/unipolar output polarity, and a differential output. Offers 0.5 LSB integral nonlinearity and 4 LSB full-scale error. Operates from a 5V supply voltage with a maximum input voltage of 10V and a maximum output voltage of 20V. Packaged in a DIP for surface mounting, with a settling time of 2µs and an operating temperature range of -55°C to 125°C.
Analog Devices AD7542KRZ technical specifications.
| Package/Case | DIP |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7542KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
