The AD7543AD is a 12-bit dual digital-to-analog converter from Analog Devices. It operates within a temperature range of -25°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 2.5mA and is packaged in a 16-pin DIP. The AD7543AD is a single-function device with 16 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |