
The AD7543GKNZ is a 12-bit digital-to-analog converter with a single channel and an operating supply voltage of 5V. It is packaged in a PDIP package and has a mounting type of through hole. The device operates over a temperature range of -40°C to 85°C. The AD7543GKNZ is compliant with RoHS standards.
Analog Devices AD7543GKNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7543GKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.