12-bit multiplying digital-to-analog converter (DAC) with serial interface. Features 1 LSB full-scale error and 0.5 LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V. Surface mountable in a SOIC package with tin/lead contact plating. Includes a differential output and a settling time of 2µs.
Sign in to ask questions about the Analog Devices AD7543GKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7543GKR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | Yes |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7543GKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
