The AD7543GKRZ is a 12-bit single digital-to-analog converter with a differential output. It is packaged in a lead-free SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a settling time of 2us.
Analog Devices AD7543GKRZ technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7543GKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
