
12-bit serial multiplying digital-to-analog converter (DAC) featuring a single channel and general-purpose converter type. Offers a differential output with a settling time of 2µs and integral nonlinearity (INL) of 1LSB. Operates from a 5V supply with a typical supply current of 2.5mA. Packaged in a PDIP with tin, matte contact plating, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7543JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7543JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 13.5LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Current | 2.5mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7543JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
