
The AD7543KR-REEL is a 12-bit single digital-to-analog converter (DAC) with a single 5V supply voltage. It features a differential output and is available in a surface mount SOIC package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The AD7543KR-REEL is not RoHS compliant.
Analog Devices AD7543KR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | Yes |
| Full Scale Error | 13.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7543KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
