The AD7543SQ is a 16-bit digital-to-analog converter with 12-bit resolution, operating on a 5V supply voltage and drawing a maximum supply current of 2.5mA. It is packaged in a CERDIP-16 package and has a temperature grade of MILITARY, with an operating temperature range of -55 to 125 degrees Celsius. The device has 16 terminals and a pin count of 16, with a width of 7.62mm and a length of 19.05mm. It is a single-function device with a JEDEC package code of R-GDIP-T16.
Analog Devices AD7543SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7543SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.