
The AD7545ACQ is a 12-bit digital-to-analog converter with a CDIP package and through hole mount. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 450mW. The converter has a full scale error of 2LSB and an integral nonlinearity of 0.5LSB. It is supplied from a single voltage source and has a maximum supply voltage of 15.75V and a minimum supply voltage of 4.75V.
Analog Devices AD7545ACQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7545A |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7545ACQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
