
12-bit CMOS multiplying digital-to-analog converter (DAC) with internal data latches. Features a parallel interface, 12-bit resolution, and a single DAC channel. Offers a 1µs settling time and a 10V reference voltage. Operates from a 4.75V to 15.75V supply voltage with a typical 2mA supply current. Packaged in an 18-pin PDIP with tin, matte contact plating, suitable for through-hole mounting.
Analog Devices AD7545AKNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
