The AD7545AKP is a 12-bit digital-to-analog converter (DAC) with a single channel and a single converter. It operates on a single supply voltage and has a maximum power dissipation of 450mW. The device is packaged in a PLCC package and is suitable for surface mount applications. The AD7545AKP has a resolution of 12 bits and a settling time of 1us. It is not radiation hardened and is not RoHS compliant.
Analog Devices AD7545AKP technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7545A |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7545AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
