12-bit CMOS multiplying digital-to-analog converter (DAC) featuring internal data latches and a buffered output. This single-channel DAC offers a parallel interface and a settling time of 1µs. Integral nonlinearity is 0.5LSB with a full-scale error of 4LSB. Operating voltage ranges from 4.75V to 15.75V, with a typical supply current of 2mA. Packaged in a PLCC with tin-matte contact plating, this surface-mount component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7545AKPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 2mA |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545AKPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
