
12-bit, single-channel digital-to-analog converter (DAC) with parallel interface. Features 0.5 LSB integral nonlinearity and 4 LSB full-scale error. Operates from a single supply voltage range of 4.75V to 15.75V. Surface mountable in a 20-lead SOIC package with tin/lead contact plating. Maximum power dissipation is 450mW, with a settling time of 1µs.
Analog Devices AD7545AKR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7545A |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7545AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.