
12-bit CMOS multiplying digital-to-analog converter (DAC) featuring internal data latches and buffered output. Offers 0.5 LSB integral nonlinearity and 4 LSB full-scale error. Operates from a 4.75V to 15.75V supply with a typical 2mA supply current. Surface mountable in a SOIC W package, this single-channel DAC boasts a 1µs settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7545AKRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7545AKRZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545AKRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
