The AD7545AKRZ-REEL is a 12-bit single digital-to-analog converter (DAC) with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a surface mount SOIC package and is RoHS compliant. The DAC has a resolution of 12 bits and a settling time of 1us. It operates on a single supply voltage, with a maximum supply voltage of 15.75V and a minimum supply voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7545AKRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7545AKRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545AKRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
