The AD7545ALN is a 12-bit single D/A converter with a settling time of 1us. It operates over a temperature range of 0 to 70°C and is available in a DIP-20 package. The device is not RoHS compliant and has a full scale error of 2LSB. It is a through hole mount device with a maximum supply voltage of 15.75V and a minimum supply voltage of 4.75V.
Analog Devices AD7545ALN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7545ALN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.