
12-bit, single-channel digital-to-analog converter (DAC) with a parallel interface. Features bipolar and unipolar output polarity, 0.5 LSB integral nonlinearity, and a full-scale error of 2 LSB. Operates from a 5V to 15V supply voltage with a maximum supply current of 2mA and power dissipation of 450mW. Packaged in a 20-pin PDIP for through-hole mounting, with a settling time of 1µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7545ALNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7545ALNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 3.683mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 2mA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545ALNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
