
The AD7545ATQ is a 12-bit single digital-to-analog converter (DAC) with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CDIP package and is mounted through a hole. The DAC has a maximum power dissipation of 450mW and a maximum supply voltage of 15.75V. The AD7545ATQ is not RoHS compliant and contains lead in its contact plating.
Analog Devices AD7545ATQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7545A |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7545ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
