
The AD7545CQ is a 12-bit digital-to-analog converter with a CDIP-20 package and through hole mount. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 450mW. The device is not RoHS compliant and contains lead in its contact plating. It has a maximum supply voltage of 15.75V and a minimum supply voltage of 4.75V.
Analog Devices AD7545CQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7545CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
