
12-bit buffered multiplying digital-to-analog converter (DAC) with onboard data latches. Features a parallel interface, single channel, and a 12-bit resolution. Offers a full-scale error of 7 LSB and integral nonlinearity of 0.5 LSB. Operates with supply voltages from 5V to 15V, with a maximum power dissipation of 450mW. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD7545GCQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7545GCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
