
The AD7545GLN is a 12-bit single digital-to-analog converter (DAC) with a resolution of 12 bits. It operates over a supply voltage range of 5V to 15V and has a maximum operating temperature of 70°C. The device is packaged in a through-hole PDIP package and is available in a rail/Tube packaging option. The AD7545GLN is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7545GLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7545GLN technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7545GLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
