
12-bit CMOS multiplying digital-to-analog converter (DAC) featuring onboard data latches. Offers a parallel interface and a single DAC channel with bipolar and unipolar output polarity. Integral nonlinearity is 0.5 LSB, with a full-scale error of 7 LSB and a settling time of 2 µs. Operates from a 5V to 15V supply range, housed in an 18-pin PDIP package for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7545GLNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7545GLNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Height | 3.683mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545GLNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
