
12-bit CMOS multiplying digital-to-analog converter (DAC) featuring onboard data latches and a buffered output. This single-channel DAC offers a parallel interface, bipolar/unipolar output polarity, and a settling time of 2µs. Operating with supply voltages from 5V to 15V, it boasts an integral nonlinearity (INL) of 2LSB and a full-scale error of 25LSB. Packaged in an 18-pin PDIP with tin-matte contact plating, this through-hole mounted component has a maximum power dissipation of 450mW and an operating temperature range of 0°C to 70°C.
Analog Devices AD7545JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 25LSB |
| Height | 3.683mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
