The AD7545JP is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2mA. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device is packaged in a 20-pin quad package, measuring 8.9662mm in width and length. It is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices AD7545JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7545JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.