
Dual 12-bit Digital-to-Analog Converter (DAC) featuring parallel interface and word input loading. Achieves 0.8µs settling time with a 667 kS/s conversion rate. Offers 0.5 LSB integral nonlinearity and 1 LSB full-scale error. Operates from a single supply voltage range of 10.8V to 16.5V, with a maximum power dissipation of 30mW. Packaged in a 24-pin ceramic DIP with tin-lead contact plating.
Analog Devices AD7547CQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7547 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7547CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
