
The AD7547JP-REEL is a dual 12-bit digital-to-analog converter with a conversion rate of 667 kilosamples per second. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a maximum voltage of 16.5V and a minimum voltage of 10.8V. It is a surface-mount device packaged in a PLCC-28 case and is available on tape and reel. The AD7547JP-REEL is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7547JP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7547JP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
