
Dual 12-bit CMOS Digital-to-Analog Converter (DAC) featuring a parallel load input structure. Achieves a conversion rate of 667 kS/s with a settling time of 1.5 µs. Offers 12-bit resolution and a 1 LSB Integral Nonlinearity (INL). Operates with a single supply voltage range from 10.8V to 16.5V. Housed in a P package, this component is supplied on tape and reel with a package quantity of 750.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7547JPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7547JPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
