
Dual 12-bit CMOS Digital-to-Analog Converter (DAC) featuring a parallel load input structure. Offers a 667 kS/s conversion rate with 12-bit resolution and 0.5 LSB integral nonlinearity. Operates over a wide temperature range of -55°C to 125°C, with a maximum supply voltage of 16.5V. Includes two DAC channels, a 1.5 µs settling time, and a power dissipation of 30mW. Packaged in a P case with Tin/Lead contact plating.
Analog Devices AD7547KP technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7547KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
