The AD7547LP-REEL is a dual 12-bit parallel digital-to-analog converter with two channels. It operates over a temperature range of -40°C to 85°C. The device is packaged in a 28-pin LCC package and is available on tape and reel in quantities of 750. The AD7547LP-REEL is not RoHS compliant.
Analog Devices AD7547LP-REEL technical specifications.
| Package/Case | LCC |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7547LP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.