The AD7547LR-REEL is an industrial-grade 12-bit digital-to-analog converter with a nominal supply voltage of 12V and a maximum supply current of 2mA. It features a dual configuration with 24 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC-24 package with dimensions of 7.5mm in width and 15.4mm in length. The AD7547LR-REEL is suitable for use in industrial applications where high accuracy and reliability are required.
Analog Devices AD7547LR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7547LR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.