The AD7548JP is a 12-bit single digital-to-analog converter with a parallel interface. It operates over a temperature range of 0°C to 70°C. The device is packaged in a 20-pin leaded chip carrier (LCC-20) and is available in a rail or tube packaging configuration.
Analog Devices AD7548JP technical specifications.
| Package/Case | LCC |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7548JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.