
12-bit multiplying digital-to-analog converter (DAC) with a single channel and 8-bit bus interface. Features 1LSB integral nonlinearity and 6LSB full-scale error. Operates with a single supply voltage range of 4.75V to 15.75V, supporting input voltages from -10V to 10V and producing an output voltage from 0µV to 20V. Packaged in a SOIC case for surface mounting, with tin-lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7548JR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7548JR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7548JR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
