
12-bit multiplying digital-to-analog converter (DAC) with a single channel and an 8-bit bus interface. Features a bipolar/unipolar output polarity and a current output. Integral nonlinearity is 0.5 LSB, with a full-scale error of 3 LSB. Operates over a wide temperature range of -55°C to 125°C. Packaged in an 18-pin PDIP with tin-matte contact plating, suitable for through-hole mounting.
Analog Devices AD7548KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Height | 5.33mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7548KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
