12-bit Digital-to-Analog Converter (DAC) with a parallel interface and word input loading. Features a 1.5 µs settling time and bipolar/unipolar output polarity. Integral nonlinearity is 0.5 LSB, with a full-scale error of 3 LSB. Operates from a 4.75V to 15.75V supply voltage range. Packaged in a 20-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting.
Analog Devices AD7548KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7548KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
